Panasonic

Panasonic Corporation及其子公司(Panasonic Batteries、Panasonic Electronic Components和Panasonic Industrial Devices)是消費電子和技術產品的創新者。Panasonic的使命是促進社會和全球人民的進步和發展,是負責電子回收和減少全球碳足跡的強大倡導者。Panasonic Corporation被評為2008年全球100大可持續企業之一。
-
Panasonic EZPV-D塑膠薄膜電容器Metallized polypropylene film capacitors designed for DC filtering and DC link circuits.2026/6/8 -
Panasonic ERJ UP型厚膜片式電阻Highly resistant to sulfurization through an anti-sulfurized electrode material and a structure.2026/6/4 -
Panasonic EZPR金屬化聚丙烯薄膜電容器Plastic film capacitors featuring low loss, low ESR, and high-current capability.2026/4/13 -
Panasonic HL-G2 網路功能雷射位移感測器High-performance displacement meters with a resolution of 0.5μm and full-scale linearity of ±0.05%.2026/4/7 -
Panasonic ERJ-PC超高精度晶片電阻器高精密度和高可靠性的厚膜電阻,公差為±0.1%,TCR為±25×10-6/K。2026/2/12 -
Panasonic PAN B611-1評估套件Feature PAN B611-1 BLUETOOTH® 6.0 LE modules, based on the nRF54L15 single-chip controller.2026/1/19 -
Panasonic EVP-BX SMD Tactile SwitchesMiddle travel type switches with two-terminal structure and 500mΩ maximum contact resistance.2026/1/6 -
Panasonic PAN B611-1 BLUETOOTH® 6.0 Low Energy (LE) ModulesBased on Nordic nRF54L15, offering ideal performance & memory while minimizing current consumption.2025/11/6 -
Panasonic EV-B繼電器在500VDC下提供2000A的高分斷能力,且無觸點極性。2025/10/30 -
Panasonic EMA0600003B0 FineX透明導電薄膜Provides transparent electromagnetic wave shielding and is available in a roll format with OCA.2025/10/28 -
Panasonic PaPIR PLUS感測器Combines easy integration, high reliability, and environmentally friendly materials.2025/10/21 -
Panasonic EVP-BB 2.6 mm × 1.6 mm觸感開關A low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.2025/9/15 -
Panasonic EVP-BL觸覺開關Offers a long mechanical life of 300,000 cycles for the 0.7N operation force type.2025/7/9 -
Panasonic ASQM2 & ASQMR2綠松石迷你開關1 Form A and 1 Form B contacts and comes in 3 options for terminals: solder, fork, and wire leads.2025/6/26 -
Panasonic EEH-ZVU導電聚合物混合電容器Automotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.2025/6/18 -
Panasonic ECW-FJ汽車塑膠薄膜電容器AEC-Q200-compliant capacitors for DC/DC and AC/DC converter circuits in HEV/EV applications.2025/6/4 -
Panasonic PAN1783/A BLUETOOTH® 5.4 LE音訊無線模組Advanced wireless solutions based on the Nordic nRF5340 single-chip controller.2025/5/6 -
Panasonic PAN1783/1783A評估板Designed to facilitate the development and testing of BLUETOOTH® 5.4 Low Energy applications.2025/5/6 -
Panasonic ASQMR1綠松石行程開關Available in lead wire bottom, lead wire right, lead wire left, and solder terminals.2025/4/10 -
Panasonic PhotoMOS HS WSSOP半導體繼電器High-temperature performance, excellent high-frequency characteristics, and a miniature package.2024/10/7 -
Panasonic UDQF冷卻風扇獨特的流體動壓軸承(UHDB)為車載冷卻設備帶來安靜和長壽命。2024/9/23 -
Panasonic PAN9019/PAN9019A評估套件Designed to evaluate PAN9019/PAN9019A Wi-Fi® Dual Band Wireless Modules.2024/8/28 -
Panasonic POSCAP™ TQS聚合物固體鉭電容器Low ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.2024/7/29 -
Panasonic HE-A通用型功率繼電器Can achieve 90A maximum switching current (inductive) and 110A carry current.2024/7/15 -
Panasonic PAN9019和PAN9019A Wi-Fi® 6雙模無線模組Wireless radio modules with integrated BLUETOOTH® BDR/EDR/Low Energy (LE).2024/7/12 -